LX7165-05CSP-TR
vs
TPS6286820CRQYR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
WLCSP-20
VQFN-HR, 9 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
23 Weeks
Additional Feature
LG-MAX; WD-MAX
ALSO HAS PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3 V
2.4 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PBGA-B20
R-PQCC-N9
Length
2.045 mm
2.5 mm
Number of Functions
1
1
Number of Terminals
20
9
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
4 A
Output Voltage-Max
0.812 V
3.35 V
Output Voltage-Min
0.788 V
0.8 V
Output Voltage-Nom
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VQCCN
Package Equivalence Code
BGA20,4X5,16
LCC9,.06X.10(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, VERY THIN PROFILE
Seated Height-Max
0.626 mm
1 mm
Supply Current-Max (Isup)
0.6 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2250 kHz
2400 kHz
Temperature Grade
OTHER
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
QUAD
Width
1.63 mm
1.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Outputs
1
Peak Reflow Temperature (Cel)
260
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
Tin (Sn)
Compare LX7165-05CSP-TR with alternatives
Compare TPS6286820CRQYR with alternatives