TPS6286820CRQYR
vs
TPS6286920CRQYR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VQFN-HR, 9 PIN
VQFN-HR, 9 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
ALSO HAS PFM CONTROL TECHNIQUE
ALSO HAS PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.4 V
2.4 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PQCC-N9
R-PQCC-N9
JESD-609 Code
e3
e3
Length
2.5 mm
2.5 mm
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4 A
6 A
Output Voltage-Max
3.35 V
3.35 V
Output Voltage-Min
0.8 V
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
VQCCN
Package Equivalence Code
LCC9,.06X.10(UNSPEC)
LCC9,.06X.10(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2400 kHz
2400 kHz
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Width
1.5 mm
1.5 mm
Base Number Matches
1
1
Compare TPS6286820CRQYR with alternatives
Compare TPS6286920CRQYR with alternatives