LX6431ILP-TR
vs
SPX2431LAN
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
SIPEX CORP
|
Part Package Code |
TO-92
|
|
Package Description |
, SIP3,.1,50
|
TO-92, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-W3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Max |
36 V
|
2.515 V
|
Output Voltage-Min |
2.5 V
|
2.49 V
|
Output Voltage-Nom |
2.5 V
|
2.503 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BCY
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
80 ppm/°C
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
3
|
|
|
|
Compare LX6431ILP-TR with alternatives
Compare SPX2431LAN with alternatives