LX6431BCDM-TR vs ZR285F01TA feature comparison

LX6431BCDM-TR Microsemi Corporation

Buy Now Datasheet

ZR285F01TA Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP ZETEX PLC
Part Package Code SOIC
Package Description SOP, SOP8,.25 TSSOP, TO-236
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e3 e3
Length 4.915 mm 2.86 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 36 V 2.525 V
Output Voltage-Min 2.5 V 2.475 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 85.714 ppm/°C 90 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES NO
Width 3.875 mm 1.3 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 1%

Compare LX6431BCDM-TR with alternatives

Compare ZR285F01TA with alternatives