LX6431ACDM-TR vs LX6431BIDM-TR feature comparison

LX6431ACDM-TR Microsemi Corporation

Buy Now Datasheet

LX6431BIDM-TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.915 mm 4.915 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 36 V 36 V
Output Voltage-Min 2.5 V 2.5 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 85.714 ppm/°C 64 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 3.875 mm 3.875 mm
Base Number Matches 1 1

Compare LX6431ACDM-TR with alternatives

Compare LX6431BIDM-TR with alternatives