LX5241CPWKT
vs
UCC5672MWP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
SSOP, SOP36,.4,32
Pin Count
24
36
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Interface IC Type
SCSI BUS TERMINATOR
SCSI BUS TERMINATOR
JESD-30 Code
R-PDSO-G24
R-PDSO-G36
Length
7.8 mm
15.385 mm
Number of Functions
1
1
Number of Signal Lines
9
9
Number of Terminals
24
36
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Pull-up Resistance-Nom
105 Ω
105 Ω
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.64 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
3 V
2.7 V
Supply Voltage-Nom
4.75 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.5 mm
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
1
Package Equivalence Code
SOP36,.4,32
Peak Reflow Temperature (Cel)
260
Technology
BICMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare LX5241CPWKT with alternatives
Compare UCC5672MWP with alternatives