LX5241CPWK vs LX5252CDB-TR feature comparison

LX5241CPWK Microsemi Corporation

Buy Now Datasheet

LX5252CDB-TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, SSOP,
Pin Count 24 36
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Interface IC Type SCSI BUS TERMINATOR SCSI BUS TERMINATOR
JESD-30 Code R-PDSO-G24 R-PDSO-G36
Length 7.8 mm 15.3 mm
Number of Functions 1 1
Number of Signal Lines 9 9
Number of Terminals 24 36
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Pull-up Resistance-Nom 105 Ω 105 Ω
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.64 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 3 V 2.9 V
Supply Voltage-Nom 4.75 V 4.75 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
Base Number Matches 1 1
Additional Feature SINGLE ENDED TERMINATION REQUIRES 3.5V TO 5.25V SUPPLY
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare LX5241CPWK with alternatives

Compare LX5252CDB-TR with alternatives