LX1732CDUT vs LX1732CDU feature comparison

LX1732CDUT Microchip Technology Inc

Buy Now Datasheet

LX1732CDU Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description PLASTIC, MSOP-8 LEAD FREE, PLASTIC, MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE FREQUENCY MODULATION PULSE FREQUENCY MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.1 V 1.1 V
Input Voltage-Nom 2 V 2 V
JESD-30 Code R-PDSO-G8 S-PDSO-G8
Length 3.1 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 135 kHz 135 kHz
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.05 mm 3 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code MSOP
Pin Count 8
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare LX1732CDUT with alternatives

Compare LX1732CDU with alternatives