Part Details for LX1732CDUT by Microchip Technology Inc
Overview of LX1732CDUT by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX1732CDUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LX1732CDUT
|
Avnet Silica | (Alt: LX1732CDUT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LX1732CDUT
LX1732CDUT CAD Models
LX1732CDUT Part Data Attributes
|
LX1732CDUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LX1732CDUT
Microchip Technology Inc
Switching Regulator, 1A, 135kHz Switching Freq-Max, BICMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 135 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.05 mm |
Alternate Parts for LX1732CDUT
This table gives cross-reference parts and alternative options found for LX1732CDUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1732CDUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LX1732CDU-TR | Microsemi Corporation | Check for Price | Switching Regulator, Voltage-mode, 1A, 135kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | LX1732CDUT vs LX1732CDU-TR |
LX1732CDU | Microsemi Corporation | Check for Price | Switching Regulator, 1A, 135kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | LX1732CDUT vs LX1732CDU |
MAX1672EEE+T | Analog Devices Inc | Check for Price | Step-Up/Down DC-DC Converter in QSOP Package, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | LX1732CDUT vs MAX1672EEE+T |
MAX1672EEE | Maxim Integrated Products | Check for Price | Switching Regulator, 1.1A, CMOS, PDSO16, 0.150 INCH, QSOP-16 | LX1732CDUT vs MAX1672EEE |
MAX1672EEE+ | Maxim Integrated Products | $6.5165 | Switching Regulator, 1.1A, PDSO16, 0.150 INCH, QSOP-16 | LX1732CDUT vs MAX1672EEE+ |