LV8731V-MPB-H vs LV8773 feature comparison

LV8731V-MPB-H onsemi

Buy Now Datasheet

LV8773 SANYO Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI SANYO SEMICONDUCTOR CO LTD
Package Description SSOP-44 HDIP,
Pin Count 44 28
Manufacturer Package Code 940AF
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDSO-G44 R-PDIP-T28
JESD-609 Code e6
Length 15 mm 26.75 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSSOP HDIP
Package Equivalence Code SSOP44,.3 SDIP28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH IN-LINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 4 mm
Supply Current-Max (Isup) 5 mA
Supply Voltage-Max (Vsup) 32 V 32 V
Supply Voltage-Min (Vsup) 9 V 9 V
Supply Voltage-Nom (Vsup) 24 V 24 V
Surface Mount YES NO
Technology BCDMOS BICMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN BISMUTH
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 1.78 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.6 mm 10.16 mm
Base Number Matches 1 3
Part Package Code DIP

Compare LV8731V-MPB-H with alternatives

Compare LV8773 with alternatives