LV7720GEV-125.0M-T500
vs
LV7720GCV-125.0M-T250
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
0.4 ns
0.4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
7.0mm x 5.0mm x 1.7mm
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
0.4 ns
0.4 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare LV7720GEV-125.0M-T500 with alternatives
Compare LV7720GCV-125.0M-T250 with alternatives