Part Details for LV7720GCV-125.0M-T250 by Pletronics Inc
Overview of LV7720GCV-125.0M-T250 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AET-2.5#06PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1764AET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764ET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
Part Details for LV7720GCV-125.0M-T250
LV7720GCV-125.0M-T250 CAD Models
LV7720GCV-125.0M-T250 Part Data Attributes
|
LV7720GCV-125.0M-T250
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV7720GCV-125.0M-T250
Pletronics Inc
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for LV7720GCV-125.0M-T250
This table gives cross-reference parts and alternative options found for LV7720GCV-125.0M-T250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV7720GCV-125.0M-T250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLDTSK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | LV7720GCV-125.0M-T250 vs CLDTSK-125.000 |
CLDTRK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | LV7720GCV-125.0M-T250 vs CLDTRK-125.000 |
591BC125M000DG | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | LV7720GCV-125.0M-T250 vs 591BC125M000DG |
LV7720GEV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7720GCV-125.0M-T250 vs LV7720GEV-125.0M-T250 |
560BAA125M000BBG | LVDS Output Clock Oscillator, 125MHz Nom, CLCC-6 | Skyworks Solutions Inc | LV7720GCV-125.0M-T250 vs 560BAA125M000BBG |
LV1120BV-125.0M | LVDS Output Clock Oscillator, | Pletronics Inc | LV7720GCV-125.0M-T250 vs LV1120BV-125.0M |
545BAA125M000BBGR | LVDS Output Clock Oscillator, 125MHz Nom, CLCC-6 | Skyworks Solutions Inc | LV7720GCV-125.0M-T250 vs 545BAA125M000BBGR |
CLDTVK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | LV7720GCV-125.0M-T250 vs CLDTVK-125.000 |
536BB125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | LV7720GCV-125.0M-T250 vs 536BB125M000DGR |
LV7720GV-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7720GCV-125.0M-T250 vs LV7720GV-125.0M |