LV350M82BP342030 vs ECOS2VG820E feature comparison

LV350M82BP342030 YAGEO Corporation

Buy Now Datasheet

ECOS2VG820E Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 20 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.50823 mA 0.508232 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 450 mA 0.64 mA
Surface Mount NO NO
Tan Delta 0.25 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series NHE

Compare LV350M82BP342030 with alternatives

Compare ECOS2VG820E with alternatives