Part Details for ECOS2VG820E by Panasonic Electronic Components
Overview of ECOS2VG820E by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECOS2VG820E
ECOS2VG820E CAD Models
ECOS2VG820E Part Data Attributes
|
ECOS2VG820E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2VG820E
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.508232 mA | |
Manufacturer Series | NHE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 0.64 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2VG820E
This table gives cross-reference parts and alternative options found for ECOS2VG820E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2VG820E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KMH350VNSN82M22A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, CAN | ECOS2VG820E vs KMH350VNSN82M22A |
350USR82MSTC20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount | ECOS2VG820E vs 350USR82MSTC20 |
350PL82FZB | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | ECOS2VG820E vs 350PL82FZB |
LV350M82BP3-2030 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | ECOS2VG820E vs LV350M82BP3-2030 |
ECEC2VX820DB | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT | ECOS2VG820E vs ECEC2VX820DB |
ELX826M350AQ2AA | Nissei Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ECOS2VG820E vs ELX826M350AQ2AA |
KMH350VN82M25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN | ECOS2VG820E vs KMH350VN82M25S |
MUD350V820M25X20 | MERITEK Electronics Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | ECOS2VG820E vs MUD350V820M25X20 |
ECEC2VA820AA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT | ECOS2VG820E vs ECEC2VA820AA |
LXG350VN82M22B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN | ECOS2VG820E vs LXG350VN82M22B |