KMH25VN333M35X50T4 vs KMH25VSSN33000M35F feature comparison

KMH25VN333M35X50T4 United Chemi-Con Inc

Buy Now Datasheet

KMH25VSSN33000M35F Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 33000 µF 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15 mΩ
Leakage Current 16.5 mA 3 mA
Manufacturer Series KMH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 5390 mA 5390 mA
Surface Mount NO NO
Tan Delta 0.3 0.3
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 35 mm
JESD-609 Code e3
Length 50 mm
Package Style Snap-in
Terminal Finish Tin (Sn)

Compare KMH25VN333M35X50T4 with alternatives

Compare KMH25VSSN33000M35F with alternatives