LUCL7583BAJ vs CPC7583BB-TR feature comparison

LUCL7583BAJ LSI Corporation

Buy Now Datasheet

CPC7583BB-TR IXYS Integrated Circuits Division

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LSI CORP IXYS INTEGRATED CIRCUITS DIVISION
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 17.9 mm 18.034 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.67 mm 2.642 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 3 2
Moisture Sensitivity Level 1
Package Equivalence Code SOP28,.4
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.0019 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LUCL7583BAJ with alternatives

Compare CPC7583BB-TR with alternatives