CPC7583BB-TR vs ATTL7583AAJ-D feature comparison

CPC7583BB-TR IXYS Integrated Circuits Division

Buy Now Datasheet

ATTL7583AAJ-D Broadcom Limited

Buy Now Datasheet
Yes
Yes
Obsolete Active
IXYS INTEGRATED CIRCUITS DIVISION BROADCOM LTD
SOIC
SOP, SOP28,.4 SOP,
28
unknown compliant
8542.39.00.01 8542.39.00.01
R-PDSO-G28 R-PDSO-G28
e3 e0
18.034 mm 17.9 mm
1
1 1
28 28
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP28,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 225
Not Qualified Not Qualified
2.642 mm 2.65 mm
0.0019 mA
5 V 5 V
YES YES
TELECOM CIRCUIT TELECOM CIRCUIT
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
7.5 mm 7.5 mm
2 6

Compare CPC7583BB-TR with alternatives

Compare ATTL7583AAJ-D with alternatives