LTV825S-TA vs WPPC-D21068EH feature comparison

LTV825S-TA Lite-On Semiconductor Corporation

Buy Now Datasheet

WPPC-D21068EH World Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP WORLD PRODUCTS INC
Package Description DIP-8 DIP-8
Reach Compliance Code unknown compliant
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 60 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 600% 50%
Dark Current-Max 1 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.40.80.00

Compare LTV825S-TA with alternatives

Compare WPPC-D21068EH with alternatives