LTV825S-TA vs MCT6 feature comparison

LTV825S-TA Lite-On Semiconductor Corporation

Buy Now Datasheet

MCT6 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP TEMIC SEMICONDUCTORS
Package Description DIP-8 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 600% 120%
Dark Current-Max 1 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5000 V 2800 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 11 2

Compare LTV825S-TA with alternatives

Compare MCT6 with alternatives