LTV825S-TA vs LTV825S feature comparison

LTV825S-TA Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV825S Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-8 ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 600% 600%
Dark Current-Max 1 nA 1000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 11 19

Compare LTV825S-TA with alternatives

Compare LTV825S with alternatives