LTV825S-TA
vs
LTV-825M
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
DIP-8
|
ROHS COMPLIANT, SURFACE MOUNT, DIP-4
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
UL APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
35 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
600%
|
600%
|
Dark Current-Max |
1 nA
|
1000 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
11
|
12
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.80.00
|
Samacsys Manufacturer |
|
Lite-On
|
Current Transfer Ratio-Min |
|
600%
|
Forward Voltage-Max |
|
1.4 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.08 A
|
Power Dissipation-Max |
|
0.2 W
|
Surface Mount |
|
NO
|
|
|
|
Compare LTV825S-TA with alternatives
Compare LTV-825M with alternatives