LTV825S
vs
PS2562L2-1-V-M-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
NEC ELECTRONICS CORP
Package Description
ROHS COMPLIANT, SURFACE MOUNT, DIP-8
ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4
Reach Compliance Code
unknown
compliant
Additional Feature
UL APPROVED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
40 V
Configuration
SEPARATE, 2 CHANNELS
SINGLE
Current Transfer Ratio-Nom
600%
2000%
Dark Current-Max
1000 nA
400 nA
Forward Current-Max
0.05 A
0.08 A
Isolation Voltage-Max
5000 V
5000 V
Number of Elements
2
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8541.40.80.00
JESD-609 Code
e1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare LTV825S with alternatives
Compare PS2562L2-1-V-M-A with alternatives