PS2562L2-1-V-M-A
vs
ISD201XG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEC ELECTRONICS CORP
ISOCOM COMPONENTS LTD
Package Description
ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4
PLASTIC, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
40 V
70 V
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
2000%
75%
Dark Current-Max
400 nA
50 nA
Forward Current-Max
0.08 A
0.05 A
Isolation Voltage-Max
5000 V
5300 V
JESD-609 Code
e1
e3
Number of Elements
1
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN
Base Number Matches
1
1
ECCN Code
EAR99
Compare PS2562L2-1-V-M-A with alternatives
Compare ISD201XG with alternatives