LTV4N35S-TA1 vs PS2601M feature comparison

LTV4N35S-TA1 Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2601M Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP RENESAS ELECTRONICS CORP
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Current Transfer Ratio-Nom 100%
Dark Current-Max 500000 nA
Forward Current-Max 0.06 A 0.08 A
Isolation Voltage-Max 3550 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Rohs Code No
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 80%
Forward Voltage-Max 1.4 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.000003 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare LTV4N35S-TA1 with alternatives