LTV4N25M-V vs SFH615-4TRIOS feature comparison

LTV4N25M-V Lite-On Semiconductor Corporation

Buy Now Datasheet

SFH615-4TRIOS Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP SIEMENS A G
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 160%
Dark Current-Max 50 nA
Forward Current-Max 0.08 A
Isolation Voltage-Max 2500 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2

Compare LTV4N25M-V with alternatives

Compare SFH615-4TRIOS with alternatives