LTV4N25M-V vs PC714V feature comparison

LTV4N25M-V Lite-On Semiconductor Corporation

Buy Now Datasheet

PC714V Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP SHARP CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED UL RECOGNIZED, TTL COMPATIBLE
Coll-Emtr Bkdn Voltage-Min 30 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 50%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.08 A 0.05 A
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LTV4N25M-V with alternatives

Compare PC714V with alternatives