LTV-827 vs LTV827 feature comparison

LTV-827 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV827 Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description ROHS COMPLIANT, DIP-8 ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer Lite-On
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Pure Tin (Sn) PURE TIN
Base Number Matches 1 1
JESD-609 Code e3

Compare LTV-827 with alternatives

Compare LTV827 with alternatives