Part Details for LTV827 by Lite-On Semiconductor Corporation
Overview of LTV827 by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTV827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 48 |
|
$0.1980 / $0.2970 | Buy Now |
|
Quest Components | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER (Also Known As: LTV-827) | 48 |
|
$0.1980 / $0.2970 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for LTV827
LTV827 CAD Models
LTV827 Part Data Attributes
|
LTV827
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV827
Lite-On Semiconductor Corporation
2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | PURE TIN |
Alternate Parts for LTV827
This table gives cross-reference parts and alternative options found for LTV827. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV827, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP321-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | LTV827 vs TLP321-2 |
LTV827A | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV827 vs LTV827A |
PC826 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Sharp Corp | LTV827 vs PC826 |
PC8D66 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Sharp Corp | LTV827 vs PC8D66 |
TLP621-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | LTV827 vs TLP621-2 |
LTV-827 | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | LTV827 vs LTV-827 |