LTV-825S vs PS2562L1-2-E3-N feature comparison

LTV-825S Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2562L1-2-E3-N Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP RENESAS ELECTRONICS CORP
Package Description SURFACE MOUNT, DIP-8 PLASTIC, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer Lite-On
Additional Feature UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 40 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 600%
Current Transfer Ratio-Nom 600% 2000%
Dark Current-Max 1000 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
On-State Current-Max 0.08 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Surface Mount YES
Base Number Matches 19 1
Pbfree Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LTV-825S with alternatives

Compare PS2562L1-2-E3-N with alternatives