LTV-825M vs PS2562L2-1-V-M-A feature comparison

LTV-825M Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2562L2-1-V-M-A NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP NEC ELECTRONICS CORP
Package Description ROHS COMPLIANT, SURFACE MOUNT, DIP-4 ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Lite-On
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 40 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Min 600%
Current Transfer Ratio-Nom 600% 2000%
Dark Current-Max 1000 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 1
On-State Current-Max 0.08 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Surface Mount NO
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare LTV-825M with alternatives

Compare PS2562L2-1-V-M-A with alternatives