LTV-825M vs PS2562L-2-E3-V feature comparison

LTV-825M Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2562L-2-E3-V NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP NEC ELECTRONICS CORP
Package Description ROHS COMPLIANT, SURFACE MOUNT, DIP-4 DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Lite-On
Additional Feature UL APPROVED, VDE APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 40 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 600%
Current Transfer Ratio-Nom 600% 2000%
Dark Current-Max 1000 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V 3750 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
On-State Current-Max 0.08 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Surface Mount NO
Base Number Matches 12 1

Compare LTV-825M with alternatives

Compare PS2562L-2-E3-V with alternatives