PS2562L-2-E3-V vs LTV825M feature comparison

PS2562L-2-E3-V NEC Electronics Group

Buy Now Datasheet

LTV825M Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-8 ROHS COMPLIANT, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 40 V 35 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 2000% 600%
Dark Current-Max 400 nA 1000 nA
Forward Current-Max 0.08 A 0.05 A
Isolation Voltage-Max 3750 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare PS2562L-2-E3-V with alternatives

Compare LTV825M with alternatives