LTV-825
vs
TIL198
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
ISOCOM LTD
Package Description
ROHS COMPLIANT, DIP-8
PLASTIC PACKAGE-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
UL APPROVED, VDE APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
35 V
35 V
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
600%
500%
Current Transfer Ratio-Nom
600%
Dark Current-Max
1000 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
5000 V
5300 V
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
2
2
On-State Current-Max
0.08 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
0.15 W
Surface Mount
NO
NO
Base Number Matches
1
3
Compare LTV-825 with alternatives
Compare TIL198 with alternatives