LTV-825 vs LTV-824S-TA feature comparison

LTV-825 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV-824S-TA Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Lite-On Lite-On
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 600%
Current Transfer Ratio-Nom 600% 20%
Dark Current-Max 1000 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
On-State Current-Max 0.08 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Surface Mount NO
Base Number Matches 1 1

Compare LTV-825 with alternatives

Compare LTV-824S-TA with alternatives