LTV-817M-C vs LTV-702FS-C feature comparison

LTV-817M-C Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV-702FS-C Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description ROHS COMPLIANT, DIP-4 DIP-6
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 200% 100%
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Forward Voltage-Max 1.4 V 1.7 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.16 W
Response Time-Max 0.000018 s 0.000007 s
Surface Mount NO YES
Terminal Finish Pure Tin (Sn)
Base Number Matches 1 1
HTS Code 8541.40.80.00

Compare LTV-817M-C with alternatives

Compare LTV-702FS-C with alternatives