LTV-817A vs PS2501-1 feature comparison

LTV-817A Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2501-1 NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP NEC ELECTRONICS CORP
Package Description ROHS COMPLIANT, DIP-4 PLASTIC, DIP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Lite-On
Additional Feature UL RECOGNIZED, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 80% 300%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 1 5

Compare LTV-817A with alternatives

Compare PS2501-1 with alternatives