LTV-817A
vs
LTV817A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
LITE-ON TECHNOLOGY CORP
Package Description
ROHS COMPLIANT, DIP-4
ROHS COMPLIANT, DIP-4
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Lite-On
Lite-On
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
35 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
80%
80%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin (Sn)
PURE TIN
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Compare LTV-817A with alternatives
Compare LTV817A with alternatives