LTV-817A
vs
PC123
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
KNOX SEMICONDUCTORS INC
|
Package Description |
ROHS COMPLIANT, DIP-4
|
DO-7, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
HIGH Q
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
80%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
110 °C
|
150 °C
|
Operating Temperature-Min |
-30 °C
|
-65 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Terminal Finish |
Tin (Sn)
|
TIN LEAD
|
Base Number Matches |
1
|
5
|
Case Connection |
|
ISOLATED
|
Diode Cap Tolerance |
|
20%
|
Diode Capacitance-Nom |
|
15 pF
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
0.4 W
|
Qualification Status |
|
Not Qualified
|
Quality Factor-Min |
|
50
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
Reverse Current-Max |
|
5e-7 µA
|
Reverse Test Voltage |
|
30 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Variable Capacitance Diode Classification |
|
ABRUPT
|
|
|
|
Compare LTV-817A with alternatives
Compare PC123 with alternatives