LTV-702VM
vs
PS2561L2-1-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
NEC ELECTRONICS CORP
Package Description
DIP-6
LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Lite-On
Additional Feature
UL APPROVED, VDE APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
40%
200%
Dark Current-Max
50 nA
100 nA
Forward Current-Max
0.06 A
0.08 A
Isolation Voltage-Max
5000 V
5000 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
3
Pbfree Code
Yes
JESD-609 Code
e1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare LTV-702VM with alternatives
Compare PS2561L2-1-A with alternatives