LTV-702FSD-TA vs CNX36U.300 feature comparison

LTV-702FSD-TA Lite-On Semiconductor Corporation

Buy Now Datasheet

CNX36U.300 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP QT OPTOELECTRONICS
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 80%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 6 2
kg CO2e/kg 6.4
Average Weight (mg) 2740.58
CO2e (mg) 17539.682
Category CO2 Kg 15.58

Compare LTV-702FSD-TA with alternatives

Compare CNX36U.300 with alternatives