LTST-C170AKT
vs
CL-230SD-CD-TD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
CITIZEN ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
IC COMPATIBLE
Color
ORANGE
SUPER BRIGHT ORANGE
Color@Wavelength
Amber
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.025 A
Forward Voltage-Max
2.6 V
Lens Type
WATER CLEAR
Luminous Intensity-Nom
2.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR, 7 INCH
Peak Wavelength
610 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
1.4 mm
1.4 mm
Surface Mount
YES
Terminal Pitch
2.1 mm
Viewing Angle
130 deg
Base Number Matches
1
2
Compare LTST-C170AKT with alternatives
Compare CL-230SD-CD-TD with alternatives