Part Details for LTST-C170AKT by Lite-On Semiconductor Corporation
Overview of LTST-C170AKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTST-C170AKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1177-1-ND
|
DigiKey | LED ORANGE CLEAR SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15567 In Stock |
|
$0.0349 / $0.3300 | Buy Now |
DISTI #
LTST-C170AKT
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C170AKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0392 | Buy Now |
DISTI #
859-LTST-C170AKT
|
Mouser Electronics | Standard LEDs - SMD Amber Clear 602nm RoHS: Compliant | 11092 |
|
$0.0340 / $0.3300 | Buy Now |
DISTI #
V72:2272_06811627
|
Arrow Electronics | LED Uni-Color Orange 610nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2214 Container: Cut Strips | Americas - 3838 |
|
$0.0328 / $0.0537 | Buy Now |
|
Future Electronics | Orange 2.1 V 130° Water Clear 2.5 mcd Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0322 / $0.0363 | Buy Now |
DISTI #
61675503
|
Verical | LED Uni-Color Orange 610nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 2214 | Americas - 3838 |
|
$0.0537 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | LIGHT EMITTING DIODES (LED) | 4124 |
|
$0.3420 / $1.1400 | Buy Now |
|
Quest Components | LIGHT EMITTING DIODES (LED) | 2400 |
|
$0.0726 / $0.2420 | Buy Now |
Part Details for LTST-C170AKT
LTST-C170AKT CAD Models
LTST-C170AKT Part Data Attributes
|
LTST-C170AKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C170AKT
Lite-On Semiconductor Corporation
Single Color LED, Orange, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |
Alternate Parts for LTST-C170AKT
This table gives cross-reference parts and alternative options found for LTST-C170AKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C170AKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL-170SR-CD-T | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, SUPER BRIGHT RED, 1.4 mm | LTST-C170AKT vs CL-170SR-CD-T |
SML-210LTT87 | ROHM Semiconductor | Check for Price | Single Color LED, Bright Red, Transparent Clear, 1.4mm | LTST-C170AKT vs SML-210LTT87 |
CL-230Y-CD-TD | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Yellow, 1.4mm | LTST-C170AKT vs CL-230Y-CD-TD |
CL-230SR-CD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, SUPER BRIGHT RED, 1.4 mm | LTST-C170AKT vs CL-230SR-CD |
CL-230YG-X-TD | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Yellow Green, 1.4mm | LTST-C170AKT vs CL-230YG-X-TD |
CL-230Y-CDTD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED | LTST-C170AKT vs CL-230Y-CDTD |
CL-230UR-CDTD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED | LTST-C170AKT vs CL-230UR-CDTD |
LT1S67A | Sharp Corp | Check for Price | Single Color LED, Sunset Orange, Milky Diffused, 1.2mm, | LTST-C170AKT vs LT1S67A |
CL-230SR-CD-TD | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Super Bright Red, 1.4mm | LTST-C170AKT vs CL-230SR-CD-TD |
CL-230SD-CD-TD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, SUPER BRIGHT ORANGE, 1.4 mm | LTST-C170AKT vs CL-230SD-CD-TD |