LTST-C150TBKTBINQ
vs
LTST-C230TBKTBINQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
IC COMPATIBLE
Color
BLUE
BLUE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
WATER CLEAR
WATER CLEAR
Luminous Intensity-Nom
91.5 mcd
91.5 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.1 mm
1.1 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Peak Wavelength
468 nm
468 nm
Shape
RECTANGULAR
RECTANGULAR
Size
2.06 mm
1.6 mm
Surface Mount
YES
YES
Terminal Finish
Pure Tin (Sn)
Pure Tin (Sn)
Terminal Pitch
3.5 mm
3.6 mm
Viewing Angle
130 deg
130 deg
Base Number Matches
1
1
Compare LTST-C150TBKTBINQ with alternatives
Compare LTST-C230TBKTBINQ with alternatives