LTST-C230TBKTBINQ vs LTST-C171TBKTBINQ feature comparison

LTST-C230TBKTBINQ Lite-On Semiconductor Corporation

Buy Now Datasheet

LTST-C171TBKTBINQ Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE IC COMPATIBLE
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 91.5 mcd 91.5 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.1 mm 0.8 mm
Packing Method TR, 7 INCH TR, 7 INCH
Peak Wavelength 468 nm 468 nm
Shape RECTANGULAR RECTANGULAR
Size 1.6 mm 1.4 mm
Surface Mount YES YES
Terminal Finish Pure Tin (Sn)
Terminal Pitch 3.6 mm 2.5 mm
Viewing Angle 130 deg 130 deg
Base Number Matches 1 1

Compare LTST-C230TBKTBINQ with alternatives

Compare LTST-C171TBKTBINQ with alternatives