LTS-312AHR vs 5082-331E-00000 feature comparison

LTS-312AHR Lite-On Semiconductor Corporation

Buy Now Datasheet

5082-331E-00000 Avago Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP AVAGO TECHNOLOGIES INC
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 12 Weeks
Samacsys Manufacturer Lite-On
Additional Feature IC COMPATIBLE
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 7.62 mm 7.62 mm
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 2.8 V
Number of Characters 1
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 635 nm
Base Number Matches 1 2
Package Description DIP-14

Compare LTS-312AHR with alternatives

Compare 5082-331E-00000 with alternatives