5082-331E-00000 vs HDSP-332E-00000 feature comparison

5082-331E-00000 Broadcom Limited

Buy Now Datasheet

HDSP-332E-00000 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description DIP-14 DIP-14
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 7.62 mm 7.62 mm
Forward Current-Max 0.025 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3/e1
Terminal Finish TIN/TIN SILVER COPPER

Compare 5082-331E-00000 with alternatives

Compare HDSP-332E-00000 with alternatives