LTOP-4140SST
vs
TSOP4433
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
PLASTIC PACKAGE-3
|
GREEN, MINIATURE, PLASTIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
CMOS COMPATIBLE
|
HIGH IMMUNITY
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
COMPLEX
|
COMPLEX
|
Infrared Range |
YES
|
YES
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.005 A
|
0.005 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Supply Current-Max |
|
0.0015 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN OVER SILVER
|
|
|
|
Compare LTOP-4140SST with alternatives
Compare TSOP4433 with alternatives