TSOP4433 vs TSOP2430 feature comparison

TSOP4433 Vishay Intertechnologies

Buy Now Datasheet

TSOP2430 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description GREEN, MINIATURE, PLASTIC PACKAGE-3 GREEN, MINIATURE, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Vishay Vishay
Additional Feature HIGH IMMUNITY HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Size 5 mm 5 mm
Supply Current-Max 0.0015 mA 0.0015 mA
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Terminal Finish TIN OVER SILVER TIN OVER SILVER
Base Number Matches 2 2

Compare TSOP4433 with alternatives

Compare TSOP2430 with alternatives