LTM4644IY-1 vs MP2233DJ-LF-Z feature comparison

LTM4644IY-1 Analog Devices Inc

Buy Now Datasheet

MP2233DJ-LF-Z Monolithic Power Systems

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC MONOLITHIC POWER SYSTEMS INC
Package Description BGA-77 8 PIN
Pin Count 77
Manufacturer Package Code 05-08-1900
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer Analog Devices Monolithic Power Systems (MPS)
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V ADJUSTABLE OUTPUT MODE FROM 0.8 TO 13V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 16 V
Input Voltage-Min 4 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PBGA-B77 R-PDSO-G8
JESD-609 Code e0 e3
Length 15 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 77 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max 5.21 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1300 kHz 1400 kHz
Technology HYBRID
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position BOTTOM DUAL
Width 9 mm 1.6 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 24 Weeks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare LTM4644IY-1 with alternatives

Compare MP2233DJ-LF-Z with alternatives