-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1400kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MO-193BA, TSOT-23, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1505-1-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14234 In Stock |
|
$1.0125 / $1.7000 | Buy Now |
DISTI #
MP2233DJ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 16V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2233DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1340 / $1.4580 | Buy Now |
DISTI #
946-MP2233DJLFZ
|
Mouser Electronics | Switching Voltage Regulators 3A, 16V, 1.4MHz Sync, Stp-Dwn Cnvrtr RoHS: Compliant | 0 |
|
$1.0100 / $1.7000 | Order Now |
|
Future Electronics | MP2233 Series 16 V 3A 1.4 MHz Synchronous Step-Down Converter - TSOT-23-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$1.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20102 |
|
RFQ | |
DISTI #
MP2233DJ-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V 16V 8-Pin TSOT-23 T/R (Alt: MP2233DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 3A SYNC | 3340 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTSOT-23-8 | 950 |
|
$1.6033 / $2.7415 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A SYNC | 421500 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2233DJ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2233DJ-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1400kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MO-193BA, TSOT-23, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 13V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MP2233DJ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2233DJ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4644IY-1#PBF | LTM4644IY-1#PBF | Analog Devices Inc | MP2233DJ-LF-Z vs LTM4644IY-1#PBF |
LTM4644EY#PBF | LTM4644EY#PBF | Analog Devices Inc | MP2233DJ-LF-Z vs LTM4644EY#PBF |
MP3115DT-Z | Switching Regulator, Current-mode, 1300kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN | Monolithic Power Systems | MP2233DJ-LF-Z vs MP3115DT-Z |
MP3115DT-LF | Switching Regulator, | Monolithic Power Systems | MP2233DJ-LF-Z vs MP3115DT-LF |
MP3115DT | Switching Regulator, Current-mode, 1300kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN | Monolithic Power Systems | MP2233DJ-LF-Z vs MP3115DT |
LTM4644IY-1 | LTM4644IY-1 | Analog Devices Inc | MP2233DJ-LF-Z vs LTM4644IY-1 |
LTM4644IY | LTM4644IY | Analog Devices Inc | MP2233DJ-LF-Z vs LTM4644IY |
LTM4644IY#PBF | LTM4644IY#PBF | Analog Devices Inc | MP2233DJ-LF-Z vs LTM4644IY#PBF |
MP2233DJ-Z | Switching Regulator, Current-mode, 1400kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN | Monolithic Power Systems | MP2233DJ-LF-Z vs MP2233DJ-Z |
LTM4644EY-1#PBF | LTM4644EY-1#PBF | Analog Devices Inc | MP2233DJ-LF-Z vs LTM4644EY-1#PBF |